Series Voltage Reference IC Fixed 1.8V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35180QDBVRQ1

DigiKey Part Number
296-REF35180QDBVRQ1TR-ND - Tape & Reel (TR)
296-REF35180QDBVRQ1CT-ND - Cut Tape (CT)
296-REF35180QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF35180QDBVRQ1
Description
IC VREF SERIES 1.8V SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
0.7ppmrms
Manufacturer
Texas Instruments
Voltage - Input
2.05V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2.6µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.8V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
SOT-23-6
Tolerance
±0.05%
Supplier Device Package
SOT-23-6
Temperature Coefficient
15ppm/°C
Base Product Number
Noise - 0.1Hz to 10Hz
3.3ppmp-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.23000¥26.23
10¥19.58000¥195.80
25¥17.91640¥447.91
100¥16.09360¥1,609.36
250¥15.22376¥3,805.94
500¥14.93066¥7,465.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.73504¥41,205.12
6,000¥13.47418¥80,845.08
Manufacturers Standard Package