
REF3425SQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3425SQDBVRQ1TR-ND - Tape & Reel (TR) 296-REF3425SQDBVRQ1CT-ND - Cut Tape (CT) 296-REF3425SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425SQDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425SQDBVRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 12.5µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Series | Voltage - Input 3V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.05% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 6ppm/°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥26.33200 | ¥263.32 |
| 25 | ¥24.21120 | ¥605.28 |
| 100 | ¥21.88160 | ¥2,188.16 |
| 250 | ¥20.77124 | ¥5,192.81 |
| 500 | ¥20.68790 | ¥10,343.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.87067 | ¥56,612.01 |




