


REF3140AIDBZT | |
|---|---|
DigiKey Part Number | 296-17234-2-ND - Tape & Reel (TR) 296-17234-1-ND - Cut Tape (CT) 296-17234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3140AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3140AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 53µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 78µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.146V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.75800 | ¥207.58 |
| 25 | ¥19.02760 | ¥475.69 |
| 100 | ¥17.13130 | ¥1,713.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.22640 | ¥4,056.60 |
| 500 | ¥15.68090 | ¥7,840.45 |
| 750 | ¥15.40788 | ¥11,555.91 |
| 1,250 | ¥15.10525 | ¥18,881.56 |
| 1,750 | ¥14.92829 | ¥26,124.51 |
| 2,500 | ¥14.75820 | ¥36,895.50 |


