New Product
Series Voltage Reference IC Fixed 3.3V V ±0.1% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3033EAIDBZR

DigiKey Part Number
296-REF3033EAIDBZRTR-ND - Tape & Reel (TR)
296-REF3033EAIDBZRCT-ND - Cut Tape (CT)
296-REF3033EAIDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3033EAIDBZR
Description
15 PPM/C DRIFT, 27UA IQ IN SOT-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
15ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
18µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
54µVrms
Part Status
Active
Voltage - Input
3.35V ~ 5.5V
Reference Type
Series
Current - Supply
37µA
Output Type
Fixed
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Output (Min/Fixed)
3.3V
Mounting Type
Surface Mount
Current - Output
25 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.02900¥70.29
25¥6.35120¥158.78
100¥5.61040¥561.04
250¥5.25708¥1,314.27
500¥5.04404¥2,522.02
1,000¥4.93471¥4,934.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.03589¥15,107.67
6,000¥4.92104¥29,526.24
9,000¥4.86353¥43,771.77
15,000¥4.79985¥71,997.75
Manufacturers Standard Package