
RC4580QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-34828-2-ND - Tape & Reel (TR) 296-34828-1-ND - Cut Tape (CT) 296-34828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4580QPWRQ1 |
Description | IC AUDIO 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4580QPWRQ1 Models |
Category | Current - Output / Channel 50 mA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 6mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.98700 | ¥49.87 |
| 25 | ¥4.48880 | ¥112.22 |
| 100 | ¥3.93980 | ¥393.98 |
| 250 | ¥3.67752 | ¥919.38 |
| 500 | ¥3.51972 | ¥1,759.86 |
| 1,000 | ¥3.38962 | ¥3,389.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.18697 | ¥6,373.94 |
| 4,000 | ¥3.10144 | ¥12,405.76 |
| 6,000 | ¥3.05862 | ¥18,351.72 |
| 10,000 | ¥3.01115 | ¥30,111.50 |
| 14,000 | ¥2.98342 | ¥41,767.88 |
| 20,000 | ¥2.95673 | ¥59,134.60 |

