RC4580QPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-34828-2-ND - Tape & Reel (TR) 296-34828-1-ND - Cut Tape (CT) 296-34828-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC4580QPWRQ1 | |
Description | IC AUDIO 2 CIRCUIT 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | RC4580QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87800 | ¥48.78 |
25 | ¥4.58200 | ¥114.55 |
100 | ¥3.73970 | ¥373.97 |
250 | ¥3.47340 | ¥868.35 |
500 | ¥2.95602 | ¥1,478.01 |
1,000 | ¥2.36481 | ¥2,364.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14311 | ¥4,286.22 |
6,000 | ¥1.99531 | ¥11,971.86 |
10,000 | ¥1.92141 | ¥19,214.10 |