Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4580IDR

DigiKey Part Number
296-15367-2-ND - Tape & Reel (TR)
296-15367-1-ND - Cut Tape (CT)
296-15367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4580IDR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4580IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
12 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,417
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.83600¥18.36
25¥1.63080¥40.77
100¥1.40340¥140.34
250¥1.29508¥323.77
500¥1.22958¥614.79
1,000¥1.17566¥1,175.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.21110¥3,027.75
5,000¥1.17397¥5,869.85
7,500¥1.15535¥8,665.12
12,500¥1.13473¥14,184.12
17,500¥1.12268¥19,646.90
25,000¥1.11109¥27,777.25
Manufacturers Standard Package