
RC4558PWR | |
|---|---|
DigiKey Part Number | 296-13789-2-ND - Tape & Reel (TR) 296-13789-1-ND - Cut Tape (CT) 296-13789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 150 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.13800 | ¥28.45 |
| 100 | ¥0.97340 | ¥97.34 |
| 250 | ¥0.89384 | ¥223.46 |
| 500 | ¥0.84602 | ¥423.01 |
| 1,000 | ¥0.80657 | ¥806.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.83812 | ¥1,676.24 |
| 4,000 | ¥0.80925 | ¥3,237.00 |
| 6,000 | ¥0.79479 | ¥4,768.74 |
| 10,000 | ¥0.77875 | ¥7,787.50 |
| 14,000 | ¥0.76939 | ¥10,771.46 |
| 20,000 | ¥0.76038 | ¥15,207.60 |

