
PGA308AIDRKT | |
|---|---|
DigiKey Part Number | 296-24490-2-ND - Tape & Reel (TR) 296-24490-1-ND - Cut Tape (CT) 296-24490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA308AIDRKT |
Description | IC PROG SENSOR SGL COND 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | PGA308AIDRKT Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 1.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-VFDFN Exposed Pad |
Type Signal Conditioner | Supplier Device Package 10-VSON (3x4) |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 10 | ¥38.73700 | ¥387.37 |
| 25 | ¥35.78600 | ¥894.65 |
| 100 | ¥32.54240 | ¥3,254.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.99560 | ¥7,748.90 |
| 500 | ¥30.06342 | ¥15,031.71 |
| 750 | ¥29.59655 | ¥22,197.41 |
| 1,250 | ¥29.07929 | ¥36,349.11 |
| 1,750 | ¥28.77685 | ¥50,359.49 |
| 2,500 | ¥28.48610 | ¥71,215.25 |

