
PGA2505IDB | |
|---|---|
DigiKey Part Number | 296-24572-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA2505IDB |
Description | IC AMP CLASS AB MONO 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2505IDB Models |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Texas Instruments | Features Differential Inputs, Microphone, SPI |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 24-SSOP |
Type Class AB | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.89000 | ¥112.89 |
| 10 | ¥88.86900 | ¥888.69 |
| 60 | ¥78.42717 | ¥4,705.63 |
| 120 | ¥75.60225 | ¥9,072.27 |
| 300 | ¥72.61883 | ¥21,785.65 |
| 540 | ¥71.07220 | ¥38,378.99 |
| 1,020 | ¥69.66296 | ¥71,056.22 |

