
PGA2500IDBR | |
|---|---|
DigiKey Part Number | 296-39147-2-ND - Tape & Reel (TR) 296-39147-1-ND - Cut Tape (CT) 296-39147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA2500IDBR |
Description | IC AMP CLASS AB MONO 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2500IDBR Models |
Category | Features Differential Inputs, Microphone |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-SSOP |
Type Class AB | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply ±4.75V ~ 5.25V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.21000 | ¥147.21 |
| 10 | ¥116.92900 | ¥1,169.29 |
| 25 | ¥109.36560 | ¥2,734.14 |
| 100 | ¥101.79370 | ¥10,179.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥96.47157 | ¥96,471.57 |


