
PCM9211EVM-U | |
|---|---|
DigiKey Part Number | 296-30978-ND |
Manufacturer | |
Manufacturer Product Number | PCM9211EVM-U |
Description | EVAL BOARD FOR PCM9211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM9211 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer Texas Instruments | Utilized IC / Part PCM9211 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |







