Audio 16 b, 20 b, 24 b, 32 b 8kHz ~ 768kHz I2C, SPI 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM6260QRTVRQ1

DigiKey Part Number
296-PCM6260QRTVRQ1TR-ND - Tape & Reel (TR)
296-PCM6260QRTVRQ1CT-ND - Cut Tape (CT)
296-PCM6260QRTVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM6260QRTVRQ1
Description
IC DAS/ADC/DAC SPECIAL 32-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio 16 b, 20 b, 24 b, 32 b 8kHz ~ 768kHz I2C, SPI 32-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V, 1.65V ~ 1.95V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Audio
Grade
Automotive
Number of Channels
6
Qualification
AEC-Q100
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Package / Case
32-WFQFN Exposed Pad
Sampling Rate (Per Second)
8kHz ~ 768kHz
Supplier Device Package
32-WQFN (5x5)
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.94000¥105.94
10¥83.27900¥832.79
25¥77.60560¥1,940.14
100¥71.37170¥7,137.17
250¥68.40080¥17,100.20
500¥66.61036¥33,305.18
1,000¥65.13672¥65,136.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥61.01719¥183,051.57
Manufacturers Standard Package