Audio Interface 24 b I2C, Serial 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5310PAPR

DigiKey Part Number
296-24214-2-ND - Tape & Reel (TR)
296-24214-1-ND - Cut Tape (CT)
296-24214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5310PAPR
Description
IC CODEC 24BIT 4/4CH AUD 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2C, Serial 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCM5310PAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
I2C, Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 4
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
95 / 100
Dynamic Range, ADCs / DACs (db) Typ
95 / 100
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,882 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.80000¥57.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.49344¥38,493.44
2,000¥37.70808¥75,416.16
Manufacturers Standard Package

Other Suppliers on DigiKey

3,882In Stock
Ships from Rochester Electronics, LLC