
PCM5142EVM-U | |
|---|---|
DigiKey Part Number | 296-45829-ND |
Manufacturer | |
Manufacturer Product Number | PCM5142EVM-U |
Description | EVAL BOARD FOR PCM5142 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM5142 DirectPath™ 16, 24, 32 Bit 8k ~ 384k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 8k ~ 384k |
Manufacturer Texas Instruments | Data Interface I2C, Serial, SPI |
Series | DAC Type Voltage |
Packaging Box | Utilized IC / Part PCM5142 |
Part Status Active | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 16, 24, 32 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,338.39000 | ¥2,338.39 |



