Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3793ARHBT

DigiKey Part Number
PCM3793ARHBT-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
PCM3793ARHBT
Description
IC AUDIO CODEC 16BIT SER 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCM3793ARHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
90 / 93
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
90 / 93
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.4V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.71V ~ 3.6V
Type
Stereo Audio
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
32-VFQFN Exposed Pad
Number of ADCs / DACs
2 / 2
Supplier Device Package
32-VQFN (5x5)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5,481 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥102.09012¥25,522.53
Manufacturers Standard Package

Other Suppliers on DigiKey

5,481In Stock
Ships from Rochester Electronics, LLC