Voice-Band Interface 16 b Serial 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3501E

DigiKey Part Number
PCM3501E-ND
Manufacturer
Manufacturer Product Number
PCM3501E
Description
IC VOICE/MODEM CODEC 24-SSOP
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3501E Models
Product Attributes
Filter Similar Products
Category
S/N Ratio, ADCs / DACs (db) Typ
88 / 94
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
88 / 92
Series
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.6V
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 85°C
Type
Voice-Band
Mounting Type
Surface Mount
Data Interface
Serial
Package / Case
24-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
16 b
Supplier Device Package
24-SSOP
Number of ADCs / DACs
1 / 1
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 8,695 View Now
Last Time Buy Date: 2027/2/10
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
116¥78.94422¥9,157.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,695In Stock
Ships from Rochester Electronics, LLC