Audio Interface 24 b Serial 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3168ATPAPRQ1

DigiKey Part Number
296-PCM3168ATPAPRQ1TR-ND - Tape & Reel (TR)
296-PCM3168ATPAPRQ1CT-ND - Cut Tape (CT)
296-PCM3168ATPAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM3168ATPAPRQ1
Description
IC CODEC AUDIO 24 BIT 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCM3168ATPAPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dynamic Range, ADCs / DACs (db) Typ
107 / 112 (Differential), 104 / 112 (Single-Ended)
Manufacturer
Texas Instruments
Voltage - Supply, Analog
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Audio
Grade
Automotive
Data Interface
Serial
Qualification
AEC-Q100
Resolution (Bits)
24 b
Mounting Type
Surface Mount
Number of ADCs / DACs
6 / 8
Package / Case
64-PowerTQFP
Sigma Delta
Yes
Supplier Device Package
64-HTQFP (10x10)
S/N Ratio, ADCs / DACs (db) Typ
107 / 112 (Differential), 104 / 112 (Single-Ended)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥48.86154¥48,861.54
Manufacturers Standard Package