
PCM3052ARTFR | |
|---|---|
DigiKey Part Number | PCM3052ARTFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3052ARTFR |
Description | IC STEREO AUD CODEC 24BIT 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-VQFN (6.2x5.2) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3052ARTFR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 101 / 105 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 101 / 104 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (6.2x5.2) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥43.99919 | ¥87,998.38 |

