Stereo Audio Interface 16 b Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3008T/2K

DigiKey Part Number
PCM3008T/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3008T/2K
Description
IC STEREO CODEC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3008T/2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
88 / 92
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
88 / 92
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.1V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
2.1V ~ 3.6V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
16-TSSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥41.34039¥82,680.78
Manufacturers Standard Package