


PCM3000E | |
|---|---|
DigiKey Part Number | PCM3000E-ND |
Manufacturer | |
Manufacturer Product Number | PCM3000E |
Description | IC AUDIO CODEC 18-BIT 28-SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | 94 / 97 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 141 | ¥75.93560 | ¥10,706.92 |

