Stereo Audio Interface 18 b Serial 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3000E/2K

DigiKey Part Number
PCM3000E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3000E/2K
Description
IC CODEC AUDIO 18 BIT 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 18 b Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3000E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
18 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 98
Dynamic Range, ADCs / DACs (db) Typ
94 / 97
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1,040 View Now
Last Time Buy Date: 2027/2/10
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥59.19992¥118,399.84
Manufacturers Standard Package

Other Suppliers on DigiKey

1,040In Stock
Ships from Rochester Electronics, LLC