
PCM2912PJTR | |
|---|---|
DigiKey Part Number | PCM2912PJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM2912PJTR |
Description | IC AUDIO CODEC 16BIT USB 32TQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2912PJTR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Not For New Designs | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 32-TQFP |
Number of ADCs / DACs 1 / 2 | Supplier Device Package 32-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥98.28783 | ¥98,287.83 |

