PCM2906DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 223
Unit Price: ¥125.95000
Datasheet
Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 16 b USB 28-SSOP
28-SSOP Pkg

PCM2906DB

DigiKey Part Number
296-13479-5-ND
Manufacturer
Manufacturer Product Number
PCM2906DB
Description
IC STEREO AUD CODEC W/USB 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2906DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
USB
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Voltage - Supply, Analog
4.35V ~ 5.25V
Voltage - Supply, Digital
4.35V ~ 5.25V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,029 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,029In Stock
Ships from Rochester Electronics, LLC