Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 16 b USB 28-SSOP
28-SSOP

PCM2903BDBR

DigiKey Part Number
296-24276-2-ND - Tape & Reel (TR)
296-24276-1-ND - Cut Tape (CT)
296-24276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM2903BDBR
Description
IC STEREO AUD CODEC W/USB 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2903BDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
3V ~ 3.6V
Part Status
Not For New Designs
Voltage - Supply, Digital
3V ~ 3.6V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
USB
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
28-SSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.06000¥188.06
10¥150.54700¥1,505.47
25¥141.18200¥3,529.55
100¥130.88840¥13,088.84
250¥125.98180¥31,495.45
500¥123.02396¥61,511.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥133.92962¥267,859.24
Manufacturers Standard Package