
PCM2900CDB | |
|---|---|
DigiKey Part Number | 296-33531-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2900CDB |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2900CDB Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tube | Voltage - Supply, Analog 3.1V ~ 3.5V |
Part Status Active | Voltage - Supply, Digital 3.1V ~ 3.5V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.36000 | ¥137.36 |
| 10 | ¥108.87900 | ¥1,088.79 |
| 50 | ¥97.47060 | ¥4,873.53 |
| 100 | ¥93.93690 | ¥9,393.69 |
| 250 | ¥90.20672 | ¥22,551.68 |
| 500 | ¥87.95834 | ¥43,979.17 |



