
PCM1865QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-51519-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1865QDBTRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 12 b DSP 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1865QDBTRQ1 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Type ADC, Audio | Qualification AEC-Q100 |
Number of Channels 4 | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 30-TSSOP |
Data Interface DSP | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥39.82483 | ¥79,649.66 |



