ADC, Audio 24 b 96k Serial 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 96k Serial 20-SSOP
20-SSOP

PCM1803ADBR

DigiKey Part Number
296-26305-2-ND - Tape & Reel (TR)
296-26305-1-ND - Cut Tape (CT)
296-26305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1803ADBR
Description
IC DAS/ADC/DAC SPECIAL 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 96k Serial 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1803ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
20-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
24 b
Supplier Device Package
20-SSOP
Sampling Rate (Per Second)
96k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,014
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
10¥18.73900¥187.39
25¥17.16120¥429.03
100¥15.42310¥1,542.31
250¥14.59476¥3,648.69
500¥14.33544¥7,167.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.34593¥26,691.86
4,000¥13.06752¥52,270.08
6,000¥12.92811¥77,568.66
Manufacturers Standard Package