DAC, Audio 24 b 200k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1781DBQR

DigiKey Part Number
296-39142-2-ND - Tape & Reel (TR)
296-39142-1-ND - Cut Tape (CT)
296-39142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1781DBQR
Description
IC DAS/ADC/DAC SPECIAL 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1781DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-SSOP (0.154", 3.90mm Width)
Resolution (Bits)
24 b
Supplier Device Package
16-SSOP
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,139
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
10¥15.92800¥159.28
25¥14.55200¥363.80
100¥13.04340¥1,304.34
250¥12.32328¥3,080.82
500¥12.02044¥6,010.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥12.12622¥24,252.44
4,000¥11.86877¥47,475.08
6,000¥11.73984¥70,439.04
Manufacturers Standard Package