
PCM1690DCA | |
|---|---|
DigiKey Part Number | 296-23842-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1690DCA |
Description | IC DAS/ADC/DAC SPECIAL 48-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1690DCA Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Grade Automotive |
Number of Channels 8 | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Sampling Rate (Per Second) 192k | Supplier Device Package 48-HTSSOP |
Data Interface DSP, I2S | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| 10 | ¥46.37800 | ¥463.78 |
| 40 | ¥41.48650 | ¥1,659.46 |
| 120 | ¥38.75600 | ¥4,650.72 |
| 280 | ¥37.15621 | ¥10,403.74 |
| 520 | ¥36.20588 | ¥18,827.06 |
| 1,000 | ¥35.36623 | ¥35,366.23 |


