


PCM1681TPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-29414-2-ND - Tape & Reel (TR) 296-29414-1-ND - Cut Tape (CT) 296-29414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1681TPWPRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 28-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1681TPWPRQ1 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Grade Automotive |
Number of Channels 8 | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Sampling Rate (Per Second) 192k | Supplier Device Package 28-HTSSOP |
Data Interface DSP, I2S | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥25.70300 | ¥257.03 |
| 25 | ¥23.62560 | ¥590.64 |
| 100 | ¥21.34490 | ¥2,134.49 |
| 250 | ¥20.25720 | ¥5,064.30 |
| 500 | ¥20.15630 | ¥10,078.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.91760 | ¥31,835.20 |
| 4,000 | ¥15.59608 | ¥62,384.32 |


