
OPT4060DTSEVM | |
|---|---|
DigiKey Part Number | 296-OPT4060DTSEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4060DTSEVM |
Description | OPT4060 EVALUATION MODULE FOR HI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4060 - Color (RGB) Sensor Evaluation Board |
Category | Interface USB |
Manufacturer Texas Instruments | Embedded Yes |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part OPT4060 |
Sensor Type Color (RGB) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |



