
OPT3004DTSEVM | |
|---|---|
DigiKey Part Number | 296-OPT3004DTSEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT3004DTSEVM |
Description | EVAL BOARD FOR OPT3004 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT3004 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Sensitivity ±0.2% |
Packaging Box | Voltage - Supply 1.6V ~ 3.6V |
Part Status Active | Embedded Yes, MCU |
Sensor Type Light, Ambient | Contents Board(s), Cable(s) |
Sensing Range 0.01 lux ~ 83000 lux | Utilized IC / Part OPT3004 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


