



OPT3001DTSQ1EVM | |
|---|---|
DigiKey Part Number | 296-OPT3001DTSQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT3001DTSQ1EVM |
Description | OPT3001-Q1 EVALUATION MODULE |
Customer Reference | |
Detailed Description | OPT3001 - Light, Ambient Sensor Evaluation Board |
Category | Interface I2C, USB |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part OPT3001 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,364.95000 | ¥1,364.95 |


