
OPA875ID | |
|---|---|
DigiKey Part Number | 296-21397-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA875ID |
Description | IC VIDEO MUX SNGL 2:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA875ID Models |
Category | Voltage - Supply, Dual (V±) ±5V |
Manufacturer Texas Instruments | -3db Bandwidth 425MHz |
Packaging Tube | Features Buffered, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 8-SOIC |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Single (V+) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.87000 | ¥59.87 |
| 10 | ¥46.14700 | ¥461.47 |
| 75 | ¥39.61880 | ¥2,971.41 |
| 150 | ¥38.10100 | ¥5,715.15 |
| 300 | ¥36.85083 | ¥11,055.25 |
| 525 | ¥36.00505 | ¥18,902.65 |
| 1,050 | ¥35.12590 | ¥36,882.19 |

