
OPA847IDR | |
|---|---|
DigiKey Part Number | OPA847IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA847IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA847IDR Models |
Category | Current - Supply 18.1mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 950V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.9 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.44888 | ¥101,122.20 |


