Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA843ID

DigiKey Part Number
296-14177-5-ND
Manufacturer
Manufacturer Product Number
OPA843ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA843ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
20.2mA
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
8 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1000V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
800 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.32000¥67.32
10¥52.10100¥521.01
75¥44.85760¥3,364.32
150¥43.17380¥6,476.07
300¥41.78747¥12,536.24
525¥40.84922¥21,445.84
1,050¥39.87407¥41,867.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.