Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA842ID

DigiKey Part Number
296-14175-5-ND
Manufacturer
Manufacturer Product Number
OPA842ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA842ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20.2mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
200 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 µA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.78000¥61.78
10¥47.66000¥476.60
75¥40.95080¥3,071.31
150¥39.38947¥5,908.42
300¥38.10457¥11,431.37
525¥37.23499¥19,548.37
1,050¥36.33128¥38,147.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.