
OPA694ID | |
|---|---|
DigiKey Part Number | 296-17507-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA694ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA694ID Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.5 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.73000 | ¥52.73 |
| 10 | ¥40.35000 | ¥403.50 |
| 75 | ¥34.46613 | ¥2,584.96 |
| 150 | ¥33.09687 | ¥4,964.53 |
| 300 | ¥31.96973 | ¥9,590.92 |
| 525 | ¥31.20707 | ¥16,383.71 |
| 1,050 | ¥30.41427 | ¥31,934.98 |
| 2,550 | ¥29.60078 | ¥75,481.99 |


