
OPA657NB/250 | |
|---|---|
DigiKey Part Number | OPA657NB/250TR-ND - Tape & Reel (TR) OPA657NB/250CT-ND - Cut Tape (CT) OPA657NB/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA657NB/250 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA657NB/250 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 350 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.93000 | ¥193.93 |
| 10 | ¥155.41800 | ¥1,554.18 |
| 25 | ¥145.79360 | ¥3,644.84 |
| 100 | ¥137.61520 | ¥13,761.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥140.92640 | ¥35,231.60 |
| 500 | ¥137.63712 | ¥68,818.56 |



