
OPA657N/250 | |
|---|---|
DigiKey Part Number | OPA657N/250TR-ND - Tape & Reel (TR) OPA657N/250CT-ND - Cut Tape (CT) OPA657N/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA657N/250 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA657N/250 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 350 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA657NB/250 | Texas Instruments | 7,379 | OPA657NB/250CT-ND | ¥193.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.94000 | ¥209.94 |
| 10 | ¥168.25100 | ¥1,682.51 |
| 25 | ¥157.83160 | ¥3,945.79 |
| 100 | ¥148.97800 | ¥14,897.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥140.92640 | ¥35,231.60 |
| 500 | ¥137.63712 | ¥68,818.56 |




