OPA4704UA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ¥14.41446
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ¥9.97929
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ¥9.20929
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4704UA

DigiKey Part Number
OPA4704UA-ND
Manufacturer
Manufacturer Product Number
OPA4704UA
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4704UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
160 µV
Mfr
Current - Supply
160µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALD4702ASBLAdvanced Linear Devices Inc.0ALD4702ASBL-ND¥14.41446Similar
ALD4702BSBLAdvanced Linear Devices Inc.0ALD4702BSBL-ND¥9.97929Similar
ALD4702SBLAdvanced Linear Devices Inc.0ALD4702SBL-ND¥9.20929Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥72.73407¥10,910.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.