
OPA4392PWR | |
|---|---|
DigiKey Part Number | 296-OPA4392PWRTR-ND - Tape & Reel (TR) 296-OPA4392PWRCT-ND - Cut Tape (CT) 296-OPA4392PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4392PWR |
Description | QUAD, LOW-OFFSET (10 V), LOW-NOI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4392PWR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 1.22mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 13 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥35.66700 | ¥356.67 |
| 25 | ¥32.91680 | ¥822.92 |
| 100 | ¥29.89350 | ¥2,989.35 |
| 250 | ¥28.67088 | ¥7,167.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.98666 | ¥77,959.98 |




