
OPA4322AIPW | |
|---|---|
DigiKey Part Number | 296-30337-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4322AIPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4322AIPW Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥22.80900 | ¥228.09 |
| 90 | ¥19.02378 | ¥1,712.14 |
| 180 | ¥18.23856 | ¥3,282.94 |
| 270 | ¥17.84544 | ¥4,818.27 |
| 540 | ¥17.26898 | ¥9,325.25 |
| 1,080 | ¥16.79453 | ¥18,138.09 |
| 2,520 | ¥16.32694 | ¥41,143.89 |

