
OPA4313IPWR | |
|---|---|
DigiKey Part Number | 296-35691-2-ND - Tape & Reel (TR) 296-35691-1-ND - Cut Tape (CT) 296-35691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4313IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4313IPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 50µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥12.85600 | ¥128.56 |
| 25 | ¥11.70320 | ¥292.58 |
| 100 | ¥10.43630 | ¥1,043.63 |
| 250 | ¥9.83164 | ¥2,457.91 |
| 500 | ¥9.46746 | ¥4,733.73 |
| 1,000 | ¥9.46522 | ¥9,465.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.92080 | ¥17,841.60 |
| 4,000 | ¥8.71772 | ¥34,870.88 |
| 6,000 | ¥8.61595 | ¥51,695.70 |
| 10,000 | ¥8.50329 | ¥85,032.90 |

