Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA379AIDCKT

DigiKey Part Number
296-19875-2-ND - Tape & Reel (TR)
296-19875-1-ND - Cut Tape (CT)
296-19875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA379AIDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA379AIDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
2.9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
90 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSV711ICTSTMicroelectronics11,833497-13683-1-ND¥7.86000Similar
TSV731ICTSTMicroelectronics2,450497-13684-1-ND¥9.84000Similar
In-Stock: 3,646
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.87000¥27.87
10¥20.94800¥209.48
25¥19.21280¥480.32
100¥17.29920¥1,729.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.38684¥4,096.71
500¥15.83672¥7,918.36
750¥15.56149¥11,671.12
1,250¥15.25636¥19,070.45
1,750¥15.07805¥26,386.59
2,500¥14.90650¥37,266.25
Manufacturers Standard Package