
OPA2810IDT | |
|---|---|
DigiKey Part Number | 296-53041-2-ND - Tape & Reel (TR) 296-53041-1-ND - Cut Tape (CT) 296-53041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDT |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 108 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 27 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 243V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 105 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2810IDR | Texas Instruments | 1,230 | 296-OPA2810IDRCT-ND | ¥52.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥46.20300 | ¥462.03 |
| 25 | ¥42.77440 | ¥1,069.36 |
| 100 | ¥39.00180 | ¥3,900.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥37.20328 | ¥9,300.82 |
| 500 | ¥36.11944 | ¥18,059.72 |
| 750 | ¥35.57656 | ¥26,682.42 |
| 1,250 | ¥34.97527 | ¥43,719.09 |
| 1,750 | ¥34.62354 | ¥60,591.19 |


