Parametric Equivalent

OPA2810IDGKR | |
|---|---|
DigiKey Part Number | 296-50210-2-ND - Tape & Reel (TR) 296-50210-1-ND - Cut Tape (CT) 296-50210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDGKR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 108 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 27 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 243V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 105 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2810IDGKT | Texas Instruments | 2,246 | 296-50294-1-ND | ¥1,105.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥35.66800 | ¥356.68 |
| 25 | ¥32.91800 | ¥822.95 |
| 100 | ¥29.89440 | ¥2,989.44 |
| 250 | ¥28.67176 | ¥7,167.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.11562 | ¥65,289.05 |












