Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2691ID

DigiKey Part Number
296-43419-5-ND
Manufacturer
Manufacturer Product Number
OPA2691ID
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2691ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
10.2mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
190 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
2100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2 GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
280 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥53.07700¥530.77
75¥45.71653¥3,428.74
150¥44.00520¥6,600.78
300¥42.59653¥12,778.96
525¥41.64360¥21,862.89
1,050¥40.65294¥42,685.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,229In Stock
Ships from Rochester Electronics, LLC