Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2652U/2K5

DigiKey Part Number
296-OPA2652U/2K5TR-ND - Tape & Reel (TR)
296-OPA2652U/2K5CT-ND - Cut Tape (CT)
296-OPA2652U/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2652U/2K5
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2652U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
11mA (x2 Channels)
Series
Current - Output / Channel
140 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
335V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
200 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
700 MHz
Base Product Number
Current - Input Bias
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,204
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
10¥29.57100¥295.71
25¥27.20240¥680.06
100¥24.60060¥2,460.06
250¥23.36048¥5,840.12
500¥23.29996¥11,649.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.34710¥53,367.75
Manufacturers Standard Package

Other Suppliers on DigiKey

10,585In Stock
Ships from Rochester Electronics, LLC